The DAC0854CIWM is an 8-bit digital-to-analog converter from National Semiconductor with a nominal supply voltage of 5V and a maximum supply current of 19mA. It operates over a temperature range of -40°C to 85°C and is available in a 20-terminal SOP20 package. The device is designed for industrial applications and features a dual terminal position. It has a number of functions and is a type of D/A converter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DAC0854CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DAC0854CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC0854CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.