The DAC1006LCN is a 10-bit digital-to-analog converter from National Semiconductor. It features a commercial temperature grade and a supply voltage of 15V. The device is packaged in a 20-pin DIP and has a maximum operating temperature of 70 degrees Celsius. The DAC1006LCN is designed for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the National Semiconductor DAC1006LCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DAC1006LCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC1006LCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.