The DAC1006LD is a 10-bit dual D/A converter with a nominal supply voltage of 15V. It features a military temperature grade and operates within a temperature range of -55°C to 125°C. The device has 20 terminals and is packaged in a 20-pin R-XDIP-T20 package.
Checking distributor stock and pricing after the page loads.
National Semiconductor DAC1006LD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.