The DAC101S101CIMM is an 8-terminal, dual-terminal-position, industrial-temperature digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 0.332mA. It features a 10-bit resolution and a converter type of D/A converter. The device is packaged in a MSOP-8 package with a width and length of 3mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DAC101S101CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DAC101S101CIMM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.332 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC101S101CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.