The DAC1020LCV is a 10-bit digital-to-analog converter with a commercial temperature grade. It has 20 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin quad flat package, measuring 8.89mm in width and length. The DAC1020LCV is a single-function device with a nominal supply voltage of 15V and a maximum supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DAC1020LCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DAC1020LCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC1020LCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.