National Semiconductor DAC1200HCD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC1200HCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.