The DAC122S085CISD is a 12-bit digital-to-analog converter with an industrial temperature grade. It operates from a nominal supply voltage of 3V and has a maximum supply current of 0.41mA. The device is packaged in a LLP-10 package and has 10 terminals. The converter type is D/A converter and it has a number of functions equal to 1. The device can operate over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DAC122S085CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DAC122S085CISD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.41 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC122S085CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.