12-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 6 µs settling time. This component operates across an industrial temperature range of -40°C to 105°C. It is housed in a 10-terminal MSOP package with dual terminal positioning. Maximum supply current is 0.65 mA with a nominal supply voltage of 3V.
Sign in to ask questions about the National Semiconductor DAC124S085CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DAC124S085CIMM/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.65 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC124S085CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.