The DAC124S085CISD is a 12-bit industrial digital-to-analog converter from National Semiconductor. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 3V. The device has a maximum supply current of 0.65mA and is packaged in a LLP-10. The DAC124S085CISD is a single-function device with a dual terminal position.
Checking distributor stock and pricing after the page loads.
National Semiconductor DAC124S085CISD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.65 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.