The DM2504CN is a 12-bit serial-in parallel-out shift register with a supply voltage range of 4.75 to 5.25V. It operates over a commercial temperature range from 0 to 70°C. The device has 24 terminals and a propagation delay of 28ns. It is available in a 24-pin DIP package and is part of the TTL/H/L family. The DM2504CN is designed for use in logic IC applications.
Sign in to ask questions about the National Semiconductor DM2504CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM2504CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 12 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 124 |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| Max Frequency@Nom-Sup | 15000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM2504CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.