The DM54LS08J-MLS is a dual AND gate logic IC with 14 terminals, operating over a temperature range of -55°C to 125°C. It has a propagation delay of 18ns and a maximum power supply current of 8.8mA. The device is available in a DIP14 package and is suitable for use in military-grade applications. It is a member of the LS family of logic ICs and is not a Schmitt trigger device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DM54LS08J-MLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 18 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 8.8 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS08J-MLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.