The DM54LS164J is an 8-bit dual shift register from National Semiconductor. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a 14-pin DIP package. It is designed for use in logic IC applications and is compliant with military temperature grade specifications.
Sign in to ask questions about the National Semiconductor DM54LS164J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM54LS164J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM54LS164J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.