The DM54LS164J/883B is an 8-bit shift register with 14 terminals, operating at a nominal supply voltage of 5V. It features a temperature grade of military and a maximum operating frequency of 25 MHz. The device is packaged in a 14-pin DIP package and has a terminal position of dual. It is designed for use in applications requiring a high level of reliability and is screened to level 883B.
National Semiconductor DM54LS164J/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Family | LS |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.