This 8-bit dual-direction shift register is a 14-pin DIP device that operates from a 5V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is screened to MIL-STD-883 Class C standards and has a maximum frequency of 25 MHz at nominal supply voltage. It is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor DM54LS164J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 Class C |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.