IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class C |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |