4-bit bidirectional binary counter, LS family, positive edge triggered. Operates with a 5V nominal supply voltage (4.5V to 5.5V range). Features a maximum operating frequency of 20MHz at nominal supply and a propagation delay of 52ns. This ceramic DFP-16 package component is rated for military temperature grades (-55°C to 125°C) and meets MIL-STD-883 screening.
Sign in to ask questions about the National Semiconductor DM54LS193W/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM54LS193W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 52 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS193W/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.