8-bit bidirectional bus transceiver, LS family logic IC, featuring true output polarity and common control. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and a maximum power supply current of 90mA. Offers a propagation delay of 26ns at nominal supply voltage, with a load capacitance of 45pF. This ceramic DIP-20 package component is rated for military temperature grade, with a minimum operating temperature of -55°C and a maximum of 125°C, compliant with MIL-STD-883 screening.
Sign in to ask questions about the National Semiconductor DM54LS245J/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM54LS245J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS245J/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.