The DM54S240J is a dual bus transceiver with 4-bit data transfer capability. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 20-pin DIP and features a propagation delay of 10 nanoseconds. It can handle a maximum output current of 48 microamperes and has a maximum power supply current of 145 milliamps.
National Semiconductor DM54S240J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | S |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 145 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM54S240J to view detailed technical specifications.
No datasheet is available for this part.