This 16-input dual multiplexer is a commercial-grade logic IC from National Semiconductor, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device has a propagation delay of 24 nanoseconds and a maximum output current of 16 microamperes. It is packaged in a 16-pin DIP with a load capacitance of 15 picofarads.
National Semiconductor DM74151AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 24 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 48 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74151AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.