The DM74ALS1000N is a commercial temperature NAND gate logic IC with 14 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V. It is available in a 14-pin DIP package.
National Semiconductor DM74ALS1000N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74ALS1000N to view detailed technical specifications.
No datasheet is available for this part.