The DM74ALS160BN is a 16-bit decade counter from National Semiconductor, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The counter features a load capacitance of 50pF and a maximum power supply current of 21mA. It has a propagation delay of 20ns and a maximum frequency of 40MHz. The device is available in a DIP16 package.
Sign in to ask questions about the National Semiconductor DM74ALS160BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM74ALS160BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | ALS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 21 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74ALS160BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.