The DM74AS194N is a commercial-grade logic shift register with 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and features a commercial temperature grade. This device is available in a R-PDIP-T16 package type.
National Semiconductor DM74AS194N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74AS194N to view detailed technical specifications.
No datasheet is available for this part.