The DM74L00N is a commercial temperature NAND gate IC with 14 terminals, operating at a supply voltage of 5V and a maximum power supply current of 2.04mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a DIP14 package and is a type of logic IC. The NAND gate IC has a propagation delay of 60ns at nominal supply conditions and a maximum output current of 0.0036A.
Sign in to ask questions about the National Semiconductor DM74L00N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM74L00N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.0036 |
| Prop. Delay@Nom-Sup | 60 |
| Power Supply Current-Max (ICC) | 2.04 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74L00N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.