The DM74L93N is a commercial temperature binary counter from National Semiconductor. It features a 5V supply voltage and a maximum frequency of 6MHz. This counter has a 14-pin DIP package and operates over a temperature range of 0 to 70 degrees Celsius. It is a single-function logic IC with a power supply current of up to 5.5mA. The counter counts in the up direction and has a maximum output current of 0.0036A.
Sign in to ask questions about the National Semiconductor DM74L93N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM74L93N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.0036 |
| Power Supply Current-Max (ICC) | 5.5 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74L93N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.