The DM74LS04MX is a commercial temperature, 14-input dual inverter logic IC from National Semiconductor. It operates at a supply voltage of 4.75 to 5.25V and has a maximum power supply current of 6.6mA. The device is packaged in a 14-pin SOP package and has a propagation delay of 10ns. It is suitable for use in a variety of applications, including digital logic circuits and data processing systems.
Checking distributor stock and pricing after the page loads.
National Semiconductor DM74LS04MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 10 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 6.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.