The DM74LS245J is an 8-bit bidirectional buffer with a commercial temperature grade. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 70°C. The device is available in a dual-in-line package with 20 terminals. It features a common control type and bidirectional count direction.
National Semiconductor DM74LS245J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.