The DM74LS42N is a commercial-grade decimal decoder/driver from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and features a 5V nominal supply voltage with a maximum of 5.25V and minimum of 4.75V. This 16-pin DIP package device has a propagation delay of 35 nanoseconds and a maximum output current of 8 microamperes. The device requires a maximum power supply current of 13 milliamps and features a load capacitance of 15 picofarads.
Checking distributor stock and pricing after the page loads.
National Semiconductor DM74LS42N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |