IC 8200 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP14, DIP-14, Arithmetic Circuit
Sign in to ask questions about the National Semiconductor DM8200N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM8200N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.177 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 8200 |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM8200N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.