The DM8220N is a commercial-grade logic IC with a parity generator/checker function, operating on a supply voltage of 4.75 to 5.25V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.177mm. It has a propagation delay of 58ns and supports 9-bit operations with true output polarity.
National Semiconductor DM8220N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.177 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 8220 |
| Propagation Delay (tpd) | 58 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM8220N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.