The DM8560N is a commercial grade decade counter from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5V. The counter has 16 terminals and can handle a maximum current of 102mA. It is available in a 16-pin DIP package and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor DM8560N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.016 |
| Power Supply Current-Max (ICC) | 102 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |