The DM9003CN is a 14-pin dual NAND gate IC from National Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum power supply current of 6.1mA and a propagation delay of 15ns. The DM9003CN is available in a 14-pin PDIP package.
Sign in to ask questions about the National Semiconductor DM9003CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM9003CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 15 |
| Power Supply Current-Max (ICC) | 6.1 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM9003CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.