IC,LOGIC GATE,DUAL 4-INPUT NAND,STD-TTL,DIP,14PIN,PLASTIC
Sign in to ask questions about the National Semiconductor DM9004CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM9004CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 15 |
| Power Supply Current-Max (ICC) | 6.1 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM9004CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.