The DM9005CN is a commercial-grade AND-OR-INVERT GATE logic IC with a maximum operating temperature of 70 degrees Celsius. It features 14 terminals and a dual terminal position. The device has a maximum power supply current of 13.6 mA and a propagation delay of 15 ns. The DM9005CN is packaged in a 14-pin PDIP package and is suitable for commercial applications.
Sign in to ask questions about the National Semiconductor DM9005CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM9005CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | AND-OR-INVERT GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 15 |
| Power Supply Current-Max (ICC) | 13.6 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM9005CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.