The DM930N is a dual commercial temperature NAND gate IC from National Semiconductor. It operates at a supply voltage of 5V and features a maximum power supply current of 5.9mA. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The DM930N is available in a 14-pin DIP package and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DM930N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | 930 |
| Max I(ol) | 0.0114 |
| Prop. Delay@Nom-Sup | 80 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 5.9 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM930N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.