The DM936N is a commercial-grade logic inverter from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and features a nominal supply voltage of 5V. This inverter has a maximum power supply current of 5.9mA and a propagation delay of 80ns at nominal supply conditions. The device is packaged in a 14-pin plastic dual-in-line package (PDIP) and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DM936N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DM936N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | 936 |
| Max I(ol) | 0.0114 |
| Prop. Delay@Nom-Sup | 80 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 5.9 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM936N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.