The DP8342N is a 24-terminal dual microprocessor circuit from National Semiconductor. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 4.75 and 5.25 volts. The device is packaged in a commercial-grade R-PDIP-T24 package, which measures 15.24mm in width and 31.915mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DP8342N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP8342N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.