IC 8-BIT, 20 MHz, RISC PROCESSOR, PQCC84, PLASTIC, LCC-84, Microprocessor
National Semiconductor DP8344AV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.21 |
| Length | 29.21 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.