The DP83840AVCE is a specialized telecom IC with a quad terminal position in a 100-pin QFP package. It operates over a temperature range of 0 to 70°C and is powered by a 5V supply. The IC has a maximum supply current of 335mA. It is a commercial-grade device.
Sign in to ask questions about the National Semiconductor DP83840AVCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DP83840AVCE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 335 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83840AVCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.