The DP83848IVV is a quad UART interface IC with 48 terminals in a quad terminal position. It operates over an industrial temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is packaged in a 48-pin QFP with dimensions of 7mm by 7mm and a 0.35mm square pitch.
Sign in to ask questions about the National Semiconductor DP83848IVV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DP83848IVV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83848IVV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.