Industrial-grade Ethernet transceiver IC featuring a 3.3V nominal supply voltage. This component offers a wide operating temperature range from -40°C to 85°C. Housed in a 48-terminal, 7mm x 7mm quad-positioned PQFP package (JEDEC S-PQFP-G48), it provides a single network interface function.
Sign in to ask questions about the National Semiconductor DP83848IVV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DP83848IVV/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83848IVV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.