Industrial-grade Ethernet transceiver IC featuring a 3.3V nominal supply voltage. This 48-terminal, QUAD-positioned component operates across an industrial temperature range of -40°C to 105°C. Encased in a 7mm x 7mm PQFP package (JEDEC S-PQFP-G48), it provides a single network interface function.
National Semiconductor DP83848VYB/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83848VYB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.