Automotive-grade Ethernet transceiver IC, operating from -40°C to 125°C with a nominal supply voltage of 3.3V. This 48-terminal, quad-positioned component features a 7mm x 7mm PQFP package, compliant with S-PQFP-G48 JEDEC standards. Designed for network interface applications, it offers a single integrated function.
National Semiconductor DP83848YB/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83848YB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.