Quad-terminal, 128-pin network interface IC with a 1.8V nominal supply voltage. Features a PQFP-128 package measuring 14 x 20 mm, with a commercial temperature grade operating from 0°C to 70°C. This single-function integrated circuit facilitates data communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DP83865DVH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DP83865DVH/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83865DVH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.