IC 20 Mbps, ST506; SMD; ESDI COMPATIBLE, FIXED DISK CONTROLLER, PDIP48, PLASTIC, DIP-48, Secondary Storage Controller
Checking distributor stock and pricing after the page loads.
National Semiconductor DP8466AN-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FIXED DISK |
| External Data Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |