The DP8570AVX is a 28-pin industrial quad timer IC from National Semiconductor, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 20 milliamps. The device has a 16-bit external data bus width and is designed for use in real-time clock applications. It is packaged in a plastic LCC-28 package, measuring 11.43mm in width and length.
National Semiconductor DP8570AVX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP8570AVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.