The DS0026CG is a commercial-grade clock driver from National Semiconductor. It features a 2-function design with a 12-pin TO-8 package and operates at a supply voltage of 20V. The device has a propagation delay of 12 units and can handle a maximum output current of 0.001A. The clock driver is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Sign in to ask questions about the National Semiconductor DS0026CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS0026CG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.001 |
| Load Capacitance | 1000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS0026CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.