IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO8, Clock Driver
Sign in to ask questions about the National Semiconductor DS0026CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS0026CL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.3 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.001 |
| Load Capacitance | 1000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS0026CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.