This low skew clock driver from National Semiconductor is a 2-function device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a propagation delay of 19 units and a maximum frequency of 5 MHz. The device is packaged in a 12-pin QIP package and is screened to MIL-STD-883 standards.
Sign in to ask questions about the National Semiconductor DS0026G-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS0026G-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 19 |
| Screening Level | MIL-STD-883 |
| fmax-Min | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DS0026G-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.