The DS14185WMX/NOPB is a 20-pin commercial temperature dual-line transceiver with a nominal supply voltage of 5V and Schmitt trigger input characteristics. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. The transceiver is designed for use in commercial temperature applications and is suitable for use in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS14185WMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS14185WMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS14185WMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.