The DS1487M is an 8-channel differential line transceiver from National Semiconductor. It operates at a nominal supply voltage of 5V with a maximum supply current of 0.5mA. The device is designed for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transceiver is available in a SOP8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the National Semiconductor DS1487M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS1487M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS1487M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.